Image is representational - see manufacturer specifications

National Semiconductor

LM1117DT-2.85

LDO Regulator Pos 2.85V 0.8A 3-Pin(2+Tab) TO-252 Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.85V 0.8A 3-Pin(2+Tab) TO-252 Rail
Search Keywords: LM1117DT285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM1117DT-2.85
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Function: LDO
Dimension: 6.58 x 6.1 x 2.3 mm
Load Regulation: 1(Typ) mV
Line Regulation: 1(Typ) mV
Accuracy: ±1 %
Family: LM1117
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM1117DT-2.85 discontinued?
Yes, LM1117DT-2.85 from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM1117DT-2.85 RoHS compliant?
No, LM1117DT-2.85 is not RoHS compliant.
What is the lead time for LM1117DT-2.85?
The standard lead time for LM1117DT-2.85 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,718
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.12
25
$3.36
50
$2.34
75 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!