help desk software
Image is representational - see mfr. specs

Quad Transmitter - RS-232 - 14-Pin SOIC N - Rail

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Quad Transmitter - RS-232 - 14-Pin SOIC N - Rail
Product Highlights:
Current limited output: ±10 mA typ
Power-off source impedance: 300 Ohm min
Simple slew rate control with external capacitor
Flexible operating supply range
Inputs are TTL/LS compatible
Search Keywords: DS1488M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    DS1488M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    8.64 x 3.91 x 1.45 mm
  • Data Rate:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,556
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.68
25
$3.53
50
$2.98
100
$1.29
250
$1.05
500
$0.90
1,000 +
$0.69
Click for Quote
Log in to unlock special pricing