- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Shift Registers ›
- CD4021BCN
National Semiconductor
CD4021BCN
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP W Rail
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Semiconductor |
| Part No: | CD4021BCN |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Dimension: | 19.68(Max) x 6.6(Max) x 3.42(Max) mm |
| Family: | CD4021 |
| Fabrication Technology: | CMOS |
| Maximum Operating Supply Voltage: | 15 V |
| Logic Function: | Shift Register |
| Logic Family: | CD4000 |
-
This product is discontinued, but still in stock.