Image is representational - see manufacturer specifications

National Semiconductor

BAV70

Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
Search Keywords: BAV70
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    BAV70
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Surface Mount
  • Maximum Continuous Forward Current:
    0.2 A
  • Configuration:
    Dual Common Cathode
  • Dimension:
    2.92 x 1.3 x 0.93 mm
  • Family:
    BAV70
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BAV70 discontinued?
Yes, BAV70 from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BAV70 RoHS compliant?
Yes, BAV70 is RoHS compliant.
What is the lead time for BAV70?
The standard lead time for BAV70 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,036
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8530
100
$0.7470
250
$0.4870
500
$0.2430
1,000
$0.1573
25,000
$0.0500
50,000
$0.0400
99,001 +
$0.0300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!