- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4033
2N4033
National Semiconductor
Trans GP BJT PNP 80V 1A 3-Pin TO-39
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Trans GP BJT PNP 80V 1A 3-Pin TO-39
Search Keywords: 2N4033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:2N4033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Family:2N4033
-
Dimension:4.57 x 9.39(Max) mm
-
Maximum Collector Base Voltage:80 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
723
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.36
25
$4.35
50
$2.57
100
$1.74
250
$0.81
500
$0.74
1,000
$0.69
2,000 +
$0.66
Click for Quote
Log in
to unlock special pricing