- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3505
National Semiconductor
2N3505
Transistor - PNP Silicon - Small Signal - 60V - 600mA - 200 MHz
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Transistor - PNP Silicon - Small Signal - 60V - 600mA - 200 MHz
Search Keywords: 2N3505
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Semiconductor |
| Part No: | 2N3505 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is 2N3505 discontinued?
Yes, 2N3505 from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2N3505 RoHS compliant?
Yes, 2N3505 is RoHS compliant.
What is the lead time for 2N3505?
The standard lead time for 2N3505 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.20
10
$3.99
25
$3.36
50
$2.01
100
$1.65
250
$0.79
500
$0.75
1,000 +
$0.70
Click for Quote
Log in
to unlock special pricing