National Semiconductor

2N2219A

Trans GP BJT NPN 40V 0.8A 3-Pin TO-5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Trans GP BJT NPN 40V 0.8A 3-Pin TO-5
Search Keywords: 2N2219A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: 2N2219A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dimension: 6.6(Max) x 9.4(Max) mm
Family: 2N2219A
Maximum Collector Base Voltage: 75 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N2219A discontinued?
Yes, 2N2219A from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2N2219A RoHS compliant?
Yes, 2N2219A is RoHS compliant.
What is the lead time for 2N2219A?
The standard lead time for 2N2219A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.760
50
$2.740
100
$1.020
250
$0.687
500 +
$0.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!