- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N968B
National Semiconductor
1N968B
Zener Diode - 20V - 5% - 500mW - DO-35.
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 20V - 5% - 500mW - DO-35.
Search Keywords: 1N968B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Semiconductor |
| Part No: | 1N968B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1N968B RoHS compliant?
Yes, 1N968B is RoHS compliant.
What is the lead time for 1N968B?
The standard lead time for 1N968B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,025
Can Ship immediately
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$4.75
25
$4.33
50
$2.53
100 +
$1.44
Click for Quote
Log in
to unlock special pricing