- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N961B
National Semiconductor
1N961B
Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk
Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N961B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:1N961B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5000
Frequently Asked Questions
Is 1N961B discontinued?
Yes, 1N961B from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N961B RoHS compliant?
Yes, 1N961B is RoHS compliant.
What is the lead time for 1N961B?
The standard lead time for 1N961B is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,116
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.760
25
$1.530
50
$1.170
100
$0.756
500 +
$0.304
Click for Quote
Log in
to unlock special pricing