- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N958B
National Semiconductor
1N958B
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 Bulk
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N958B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Semiconductor |
| Part No: | 1N958B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1N958B RoHS compliant?
Yes, 1N958B is RoHS compliant.
What is the lead time for 1N958B?
The standard lead time for 1N958B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1.8400
25
$1.4100
50
$0.9520
100
$0.6860
250
$0.4910
500
$0.2351
1,000
$0.1311
2,500 +
$0.0441
Click for Quote
Log in
to unlock special pricing