- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3064
National Semiconductor
1N3064
Diode Ultra Fast Recovery Rectifier - 75V - 0.3A - 2-Pin - DO-35 Bulk.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Ultra Fast Recovery Rectifier - 75V - 0.3A - 2-Pin - DO-35 Bulk.
Search Keywords: 1N3064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:1N3064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N3064 RoHS compliant?
Yes, 1N3064 is RoHS compliant.
What is the lead time for 1N3064?
The standard lead time for 1N3064 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$0.8530
100
$0.5550
500
$0.2421
1,000
$0.1543
2,500
$0.0596
5,000 +
$0.0495
Click for Quote
Log in
to unlock special pricing