Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LM317AT/NOPB by National Semiconductor
Image is representational - see mfr. specs
National Semiconductor

LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Product Highlights:
Guaranteed 1% output voltage tolerance (LM317A)
Guaranteed max. 0.01%/V line regulation (LM317A)
Guaranteed max. 0.3% load regulation (LM117)
Guaranteed 1.5A output current
Adjustable output down to 1.2V
Current limit constant with temperature
P + Product Enhancement tested
80 dB ripple rejection
Output is short-circuit protected
Search Keywords: LM317ATNOPB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM317AT/NOPB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Maximum Input Voltage:
    40 V
  • Load Regulation:
    0.5 %
  • Function:
    LDO
  • Family:
    LM317A
  • Line Regulation:
    0.01 %/V
  • Accuracy:
    ±1 %
  • Dimension:
    10.16 x 4.7(Max) x 8.89(Max) mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 8/12/24