- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Z1T-60-061
Z1T-60-061
National Controls
Time Delay Relay 120VAC 10A DPDT(92.08x53.98x47.63)mm SMD/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT(92.08x53.98x47.63)mm SMD/Screw Mount
Search Keywords: Z1T60061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Z1T-60-061
-
Alias/AKA:Z1T-00060-061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$153.77
5
$140.15
10
$138.05
20
$129.01
50
$125.57
100 +
$115.06
Click for Quote
Log in
to unlock special pricing