- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Z1T-10-061
Z1T-10-061
National Controls
Time Delay Relay 120VAC 10A DPDT(92.08x53.98x47.63)mm SMD/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT(92.08x53.98x47.63)mm SMD/Screw Mount
Search Keywords: Z1T10061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Z1T-10-061
-
Alias/AKA:Z1T-00010-061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 7/9/26
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$124.52
3
$122.65
5
$110.39
8
$96.59
10 +
$94.66
Click for Quote
Log in
to unlock special pricing