- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TMM-0999M-465
TMM-0999M-465
National Controls
The TMM-0999M-465 is a multi-time range and multi-function time delay relay designed for a 240 VAC input.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The TMM-0999M-465 is a multi-time range and multi-function time delay relay designed for a 240 VAC input.
Search Keywords: TMM0999M465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:TMM-0999M-465
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.05sec to 999 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$217.54
5
$198.69
10
$195.71
20
$178.58
50
$175.90
100 +
$159.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT