- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TMM-0999M-464
TMM-0999M-464
National Controls
Time Delay Relay 48VDC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 48VDC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket
Search Keywords: TMM0999M464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:TMM-0999M-464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:48 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.05sec to 999 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$119.23
7
$113.26
10
$107.60
25
$105.55
100 +
$103.47
Click for Quote
Log in
to unlock special pricing