- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T3K-60-462
T3K-60-462
National Controls
Time Delay Relay 24VDC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Search Keywords: T3K60462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T3K-60-462
-
Alias/AKA:T3K-00060-462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$223.22
3
$219.87
5
$162.37
8
$120.51
10 +
$118.10
Click for Quote
Log in
to unlock special pricing