- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T3K-60-461
National Controls
T3K-60-461
The T3K-60-461 is a Delay On Break (retriggerable) time delay relay with a DPDT output, an 11-pin base, and a 0.6 to 60 second ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Controls |
| Part No: | T3K-60-461 |
| Alias/AKA: | T3K-00060-461 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Mounting: | Socket |
| Contact Arrangement: | DPDT |
| AC Coil Voltage: | 120 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | 11-Pin Circular Plug |
| Time Range: | 0.6 to 60 sec |