- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T3K-30-461
T3K-30-461
National Controls
Time Delay Relay 120VAC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Search Keywords: T3K30461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T3K-30-461
-
Alias/AKA:T3K-00030-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$244.09
5
$238.93
10
$226.99
20
$221.01
50
$203.09
100 +
$191.14
Click for Quote
Log in
to unlock special pricing