Image is representational - see manufacturer specifications

National Controls Authorized Distributor

T3K-03600-461

Time Delay Relay 120VAC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Search Keywords: T3K03600461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: T3K-03600-461
Alias/AKA: T3K-3600-461
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: DPDT
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 11-Pin Circular Plug
Time Range: 36sec to 60 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T3K-03600-461 RoHS compliant?
No, T3K-03600-461 is not RoHS compliant.
What is the lead time for T3K-03600-461?
The standard lead time for T3K-03600-461 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$255.40
3
$248.31
5
$232.79
10
$229.60
20 +
$208.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!