Image is representational - see manufacturer specifications

National Controls Authorized Distributor

T3K-00060-462

Time Delay Relay 24VDC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VDC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Search Keywords: T3K00060462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: T3K-00060-462
Alias/AKA: T3K-60-462
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Socket
Contact Arrangement: DPDT
DC Coil Voltage: 24 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 11-Pin Circular Plug
Time Range: 0.6 to 60 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T3K-00060-462 RoHS compliant?
No, T3K-00060-462 is not RoHS compliant.
What is the lead time for T3K-00060-462?
The standard lead time for T3K-00060-462 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.88
5
$117.27
10
$116.49
20
$116.20
50
$114.30
100 +
$112.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!