- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T3K-00010-466
T3K-00010-466
National Controls
Time Delay Relay 12VDC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Search Keywords: T3K00010466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T3K-00010-466
-
Alias/AKA:T3K-10-466
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$197.23
5
$182.40
10
$179.67
20
$166.97
50
$164.47
100 +
$152.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments