Image is representational - see manufacturer specifications

National Controls Authorized Distributor

T3K-00010-461

The T3K-00010-461 is a delay-on-break time delay relay with a 120 VAC input, DPDT contacts, and an adjustable time range of 0. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The T3K-00010-461 is a delay-on-break time delay relay with a 120 VAC input, DPDT contacts, and an adjustable time range of 0.1 to 10 seconds.
Search Keywords: T3K00010461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: T3K-00010-461
Alias/AKA: T3K-10-461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: DPDT
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 11-Pin Circular Plug
Time Range: 0.1 to 10 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T3K-00010-461 RoHS compliant?
Yes, T3K-00010-461 is RoHS compliant.
What is the lead time for T3K-00010-461?
The standard lead time for T3K-00010-461 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
5   can ship 3/11/27
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$266.37
3
$264.41
5
$263.12
10
$249.97
20 +
$230.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!