- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T3K-00005-461
National Controls
T3K-00005-461
Time Delay Relay 120VAC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T3K-00005-461
-
Alias/AKA:T3K-5-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.05 to 5 sec