- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T2K-60-466
T2K-60-466
National Controls
Time Delay Relay 12VDC 10A DPDT ( 60.96mm 44.45mm 108.71mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 10A DPDT ( 60.96mm 44.45mm 108.71mm) Socket
Search Keywords: T2K60466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T2K-60-466
-
Alias/AKA:T2K-00060-466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$240.66
5
$219.33
10
$216.04
20
$196.52
50
$193.57
100 +
$175.47
Click for Quote
Log in
to unlock special pricing