- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T2K-600-461
T2K-600-461
National Controls
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 108.71mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 108.71mm) Socket
Search Keywords: T2K600461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T2K-600-461
-
Alias/AKA:T2K-00600-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26