- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T2K-10-441
T2K-10-441
National Controls
Time Delay Relay 120VAC 10A SPDT ( 60.96mm 44.45mm 108.71mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A SPDT ( 60.96mm 44.45mm 108.71mm) Socket
Search Keywords: T2K10441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T2K-10-441
-
Alias/AKA:T2K-00010-441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$235.87
5
$214.98
10
$211.76
20
$192.63
50
$189.74
100 +
$172.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments