- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T2K-00010-441
National Controls
T2K-00010-441
Time Delay Relay 120VAC 10A SPDT ( 60.96mm 44.45mm 108.71mm) Socket
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Time Delay Relay 120VAC 10A SPDT ( 60.96mm 44.45mm 108.71mm) Socket
Search Keywords: T2K00010441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T2K-00010-441
-
Alias/AKA:T2K-10-441
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:1 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
Frequently Asked Questions
Is T2K-00010-441 RoHS compliant?
No, T2K-00010-441 is not RoHS compliant.
What is the lead time for T2K-00010-441?
The standard lead time for T2K-00010-441 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$242.41
3
$236.82
5
$219.88
10
$216.57
20 +
$199.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT