- Home ›
- All Products›
- T1K-10-467
T1K-10-467
National Controls
Time Delay Relay 24VAC 10A DPDT ( 60.96mm 44.45mm 108.7mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VAC 10A DPDT ( 60.96mm 44.45mm 108.7mm) Socket
Search Keywords: T1K10467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T1K-10-467
-
Alias/AKA:T1K-00010-467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$146.77
5
$132.09
8
$115.58
10 +
$113.27
Click for Quote
Log in
to unlock special pricing