- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T1K-00180-461
T1K-00180-461
National Controls
A T1 Series delay-on-make time delay relay with a 120 VAC input, an 8-pin base, and a knob-adjustable time range of 1.8 to 180 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
A T1 Series delay-on-make time delay relay with a 120 VAC input, an 8-pin base, and a knob-adjustable time range of 1.8 to 180 seconds.
Search Keywords: T1K00180461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T1K-00180-461
-
Alias/AKA:T1K-180-461
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1.8sec to 3 min
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$204.79
5
$187.05
10
$184.25
20
$168.13
50
$165.61
100 +
$150.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT