- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T1K-00060-462
T1K-00060-462
National Controls
Time Delay Relay 24VDC 10A DPDT ( 60.96mm 44.45mm 108.7mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 10A DPDT ( 60.96mm 44.45mm 108.7mm) Socket
Search Keywords: T1K00060462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T1K-00060-462
-
Alias/AKA:T1K-60-462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.6 to 60 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$207.73
5
$203.34
10
$193.17
20
$188.09
50
$172.84
100 +
$162.67
Click for Quote
Log in
to unlock special pricing