Image is representational - see mfr. specs

T1K-00030-461

National Controls

The T1K-00030-461 is a knob-adjustable, delay-on-make time delay relay with a 120 VAC input and an adjustable time range of 0. ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The T1K-00030-461 is a knob-adjustable, delay-on-make time delay relay with a 120 VAC input and an adjustable time range of 0.3 to 30 seconds.
Search Keywords: T1K00030461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Controls
  • Part No:
    T1K-00030-461
  • Alias/AKA:
    T1K-30-461
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9107008000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.3 to 30 sec
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 10/8/26
Backorder
Price (USD)
Qty
Unit Price
1
$211.31
5
$192.60
10
$189.71
20
$172.57
50
$169.98
100 +
$154.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!