- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T1K-00010-461
T1K-00010-461
National Controls
A T1 Series delay-on-make time delay relay with a 120 VAC input, an 8-pin base, and a knob-adjustable time range of 0.1 to 10 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A T1 Series delay-on-make time delay relay with a 120 VAC input, an 8-pin base, and a knob-adjustable time range of 0.1 to 10 seconds.
Search Keywords: T1K00010461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T1K-00010-461
-
Alias/AKA:T1K-10-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$216.01
5
$211.43
10
$200.86
20
$195.58
50
$179.72
100 +
$169.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT