- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T1K-00005-461
T1K-00005-461
National Controls
Time Delay Relay 12VDC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket
Search Keywords: T1K00005461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T1K-00005-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.05 to 5 sec
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT