Image is representational - see manufacturer specifications

National Controls Authorized Distributor

T1F-00060-461

The T1F-00060-461 is a Delay On Make time delay relay with a 120 VAC input, an 11-pin base, and a remote potentiometer adjusta ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The T1F-00060-461 is a Delay On Make time delay relay with a 120 VAC input, an 11-pin base, and a remote potentiometer adjustable time range of 0.6 to 60 seconds.
Search Keywords: T1F00060461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Controls
  • Part No:
    T1F-00060-461
  • Alias/AKA:
    T1F-60-461
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.6 to 60 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T1F-00060-461 RoHS compliant?
Yes, T1F-00060-461 is RoHS compliant.
What is the lead time for T1F-00060-461?
The standard lead time for T1F-00060-461 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
1
$164.61
5
$160.04
10
$157.85
20
$157.45
50
$151.62
100 +
$147.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!