Image is representational - see manufacturer specifications

National Controls Authorized Distributor

T1F-00010-461

Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 108.7mm) Socket

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 108.7mm) Socket
Search Keywords: T1F00010461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Controls
  • Part No:
    T1F-00010-461
  • Alias/AKA:
    T1F-10-461
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.1 to 10 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T1F-00010-461 RoHS compliant?
No, T1F-00010-461 is not RoHS compliant.
What is the lead time for T1F-00010-461?
The standard lead time for T1F-00010-461 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$200.85
5
$182.21
10
$179.48
20
$165.21
50
$161.84
100 +
$148.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!