Image is representational - see manufacturer specifications

National Controls Authorized Distributor

SNC-R2025-507

Relay SSR 30V AC/DC-IN 25A 300V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 30V AC/DC-IN 25A 300V AC-OUT 4-Pin
Search Keywords: SNCR2025507
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: SNC-R2025-507
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 300 V
Maximum Output Current: 25 A
Input Type: AC,DC
Input Voltage: 30 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 44.5 x 57.1 x 25.4(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SNC-R2025-507 RoHS compliant?
Yes, SNC-R2025-507 is RoHS compliant.
What is the lead time for SNC-R2025-507?
The standard lead time for SNC-R2025-507 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$177.61
5
$174.71
10
$165.16
20
$160.81
50
$147.78
100 +
$139.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!