- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SNC-R2025-501
SNC-R2025-501
National Controls
Relay SSR 140V AC-IN 25A 300V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 140V AC-IN 25A 300V AC-OUT 4-Pin
Search Keywords: SNCR2025501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:SNC-R2025-501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:300 V
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.1 x 25.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$246.63
5
$182.13
8
$135.17
10 +
$132.47
Click for Quote
Log in
to unlock special pricing