- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- S1K-60-461
S1K-60-461
National Controls
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 108.71mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 108.71mm) Socket
Search Keywords: S1K60461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:S1K-60-461
-
Alias/AKA:S1K-00060-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$198.80
5
$181.21
10
$178.49
20
$166.81
50
$160.22
100 +
$144.96
Click for Quote
Log in
to unlock special pricing