- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q8F-60-321
Q8F-60-321
National Controls
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Search Keywords: Q8F60321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q8F-60-321
-
Alias/AKA:Q8F-00060-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$104.79
5
$94.44
10
$92.43
20
$84.52
50
$83.26
100 +
$77.02
Click for Quote
Log in
to unlock special pricing