- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q4T-03600-341
National Controls
Q4T-03600-341
Time Delay Relay 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Controls |
| Part No: | Q4T-03600-341 |
| Alias/AKA: | Q4T-3600-341 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Surface Mount |
| Contact Arrangement: | SPDT |
| AC Coil Voltage: | 120 V |
| Contact Form: | 1 Form C |
| Maximum Current Rating: | 8 A |
| Termination Style: | Quick Connect |
| Time Range: | 30sec to 10 min |