- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q4T-00600-341
Q4T-00600-341
National Controls
Time Delay Relay 120VAC 8A SPDT(50.8x31.75)mm SMD/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 8A SPDT(50.8x31.75)mm SMD/Screw Mount
Search Keywords: Q4T00600341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q4T-00600-341
-
Alias/AKA:Q4T-600-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Termination Style:Quick Connect
-
Time Range:30sec to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$144.01
5
$133.10
10
$131.10
20
$120.82
50
$117.60
100 +
$107.78
Click for Quote
Log in
to unlock special pricing