- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q4T-00010-341
Q4T-00010-341
National Controls
Time Delay Relay 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Search Keywords: Q4T00010341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q4T-00010-341
-
Alias/AKA:Q4T-10-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Termination Style:Quick Connect
-
Time Range:0.5 to 10 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$118.08
5
$109.94
10
$108.29
20
$101.25
50
$99.73
100 +
$92.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments