Image is representational - see manufacturer specifications

National Controls Authorized Distributor

Q3F-03600-327

Time Delay Relay 24VDC 24VAC 1A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VDC 24VAC 1A
Search Keywords: Q3F03600327
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Controls
  • Part No:
    Q3F-03600-327
  • Alias/AKA:
    Q3F-3600-327
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    N/A
  • Contact Arrangement:
    N/A
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 V
  • Contact Form:
    N/A
  • Termination Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q3F-03600-327 RoHS compliant?
Yes, Q3F-03600-327 is RoHS compliant.
What is the lead time for Q3F-03600-327?
The standard lead time for Q3F-03600-327 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$100.72
3
$100.47
5
$90.42
8
$79.12
10 +
$77.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!