- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q3F-00060-326
Q3F-00060-326
National Controls
Time Delay Relay 12VDC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12VDC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Search Keywords: Q3F00060326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q3F-00060-326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:0.25Quick Connect
-
Time Range:3sec to 1 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$119.60
5
$103.75
10
$100.74
20
$88.88
50
$86.51
100 +
$79.26
Click for Quote
Log in
to unlock special pricing