- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q3F-00005-321
National Controls
Q3F-00005-321
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | National Controls |
| Part No: | Q3F-00005-321 |
| Alias/AKA: | Q3F-5-321 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Surface Mount |
| Contact Arrangement: | Solid State Out |
| AC Coil Voltage: | 120 V |
| Maximum Current Rating: | 1 A |
| Termination Style: | 0.25Quick Connect |
| Time Range: | 0.25 to 5 sec |