- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q2T-00010-321
Q2T-00010-321
National Controls
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Search Keywords: Q2T00010321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q2T-00010-321
-
Alias/AKA:Q2T-10-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:0.25Quick Connect
-
Time Range:0.5 to 10 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$136.27
5
$118.22
10
$113.16
20
$101.27
50
$98.57
100 +
$90.33
Click for Quote
Log in
to unlock special pricing