- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q2F-3600-321
Q2F-3600-321
National Controls
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q2F3600321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q2F-3600-321
-
Alias/AKA:Q2F-03600-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$34.24
5
$33.55
10
$32.88
25
$32.22
50
$31.58
100 +
$30.95
Click for Quote
Log in
to unlock special pricing