- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q2F-03600-321
Q2F-03600-321
National Controls
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q2F03600321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q2F-03600-321
-
Alias/AKA:Q2F-3600-321
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:3 to 60 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.24
5
$33.55
10
$32.88
25
$32.22
50
$31.58
100 +
$30.95
Click for Quote
Log in
to unlock special pricing