Image is representational - see manufacturer specifications

National Controls Authorized Distributor

Q2F-00010-321

Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q2F00010321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Controls
Part No: Q2F-00010-321
Alias/AKA: Q2F-10-321
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Surface Mount
Contact Arrangement: Solid State Out
AC Coil Voltage: 120 V
Maximum Current Rating: 1 A
Termination Style: Quick Connect
Time Range: 0.5 to 10 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q2F-00010-321 RoHS compliant?
Yes, Q2F-00010-321 is RoHS compliant.
What is the lead time for Q2F-00010-321?
The standard lead time for Q2F-00010-321 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$139.57
5
$127.68
10
$122.42
20
$122.12
50
$121.81
100 +
$121.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!